


TPSB107K006R0250 | |
---|---|
DigiKey Part Number | 478-3080-2-ND - Tape & Reel (TR) 478-3080-1-ND - Cut Tape (CT) 478-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107K006R0250 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB107K006R0250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31300 € | 3,13 € |
50 | 0,23680 € | 11,84 € |
100 | 0,21330 € | 21,33 € |
500 | 0,17372 € | 86,86 € |
1.000 | 0,16148 € | 161,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,15445 € | 308,90 € |
4.000 | 0,14599 € | 583,96 € |
6.000 | 0,14176 € | 850,56 € |
10.000 | 0,13706 € | 1.370,60 € |
14.000 | 0,13432 € | 1.880,48 € |
20.000 | 0,13168 € | 2.633,60 € |
24.000 | 0,13043 € | 3.130,32 € |
48.000 | 0,12622 € | 6.058,56 € |
50.000 | 0,12599 € | 6.299,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |