TPSB107K006A0400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,19476 €
Datasheet

Similar


Vishay Sprague
In Stock: 4.819
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,62851 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,56626 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52069 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSB107K006A0400

DigiKey Part Number
478-TPSB107K006A0400TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB107K006A0400
Description
CAP TANT 100UF 10% 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 400mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,61163 €6.116,30 €
Unit Price without VAT:0,61163 €
Unit Price with VAT:0,72784 €