


TPSB106K020S1000 | |
---|---|
DigiKey Part Number | 478-9049-2-ND - Tape & Reel (TR) 478-9049-1-ND - Cut Tape (CT) 478-9049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K020S1000 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,46000 € | 4,60 € |
50 | 0,35500 € | 17,75 € |
100 | 0,32250 € | 32,25 € |
500 | 0,26790 € | 133,95 € |
1.000 | 0,25102 € | 251,02 € |
2.500 | 0,23318 € | 582,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,22057 € | 1.764,56 € |
16.000 | 0,21266 € | 3.402,56 € |
24.000 | 0,20870 € | 5.008,80 € |
40.000 | 0,20430 € | 8.172,00 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |