
TPSA475K010R1400 | |
|---|---|
DigiKey Part Number | 478-2391-2-ND - Tape & Reel (TR) 478-2391-1-ND - Cut Tape (CT) 478-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA475K010R1400 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA475K010R1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17940 € | 17,94 € |
| 500 | 0,14480 € | 72,40 € |
| 1.000 | 0,13410 € | 134,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12782 € | 255,64 € |
| 4.000 | 0,12043 € | 481,72 € |
| 6.000 | 0,11674 € | 700,44 € |
| 10.000 | 0,11264 € | 1.126,40 € |
| 14.000 | 0,11024 € | 1.543,36 € |
| 20.000 | 0,10794 € | 2.158,80 € |
| 24.000 | 0,10685 € | 2.564,40 € |
| 48.000 | 0,10317 € | 4.952,16 € |
| 50.000 | 0,10298 € | 5.149,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

