
TPSA226K010R0900 | |
|---|---|
DigiKey Part Number | 478-11579-2-ND - Tape & Reel (TR) 478-11579-1-ND - Cut Tape (CT) 478-11579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226K010R0900 |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A226K010C0900 | Vishay Sprague | 4.889 | 718-1472-1-ND | 1,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,18470 € | 18,47 € |
| 500 | 0,14904 € | 74,52 € |
| 1.000 | 0,13802 € | 138,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12967 € | 259,34 € |
| 4.000 | 0,12219 € | 488,76 € |
| 6.000 | 0,11844 € | 710,64 € |
| 10.000 | 0,11429 € | 1.142,90 € |
| 14.000 | 0,11186 € | 1.566,04 € |
| 20.000 | 0,10952 € | 2.190,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

