Direct

TPSA226K006R0300 | |
|---|---|
DigiKey Part Number | 478-11490-2-ND - Tape & Reel (TR) 478-11490-1-ND - Cut Tape (CT) 478-11490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226K006R0300 |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,17050 € | 17,05 € |
| 500 | 0,13702 € | 68,51 € |
| 1.000 | 0,12667 € | 126,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11817 € | 236,34 € |
| 4.000 | 0,11117 € | 444,68 € |
| 6.000 | 0,10766 € | 645,96 € |
| 10.000 | 0,10378 € | 1.037,80 € |
| 14.000 | 0,10151 € | 1.421,14 € |
| 20.000 | 0,09932 € | 1.986,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


