
TPSA156M010S1000 | |
---|---|
DigiKey Part Number | TPSA156M010S1000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA156M010S1000 |
Description | CAP TANT 15UF 20% 10V 1005 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Size / Dimension | 0.100" L x 0.050" W (2.54mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,13766 € | 1.101,28 € |
Unit Price without VAT: | 0,13766 € |
---|---|
Unit Price with VAT: | 0,16382 € |