
TPSA155K025R3000 | |
|---|---|
DigiKey Part Number | 478-2406-2-ND - Tape & Reel (TR) 478-2406-1-ND - Cut Tape (CT) 478-2406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA155K025R3000 |
Description | CAP TANT 1.5UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21480 € | 10,74 € |
| 100 | 0,19300 € | 19,30 € |
| 500 | 0,15636 € | 78,18 € |
| 1.000 | 0,14502 € | 145,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13842 € | 276,84 € |
| 4.000 | 0,13060 € | 522,40 € |
| 6.000 | 0,12668 € | 760,08 € |
| 10.000 | 0,12234 € | 1.223,40 € |
| 14.000 | 0,11980 € | 1.677,20 € |
| 20.000 | 0,11736 € | 2.347,20 € |
| 24.000 | 0,11620 € | 2.788,80 € |
| 48.000 | 0,11231 € | 5.390,88 € |
| 50.000 | 0,11210 € | 5.605,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

