
TPME686M025R0055 | |
---|---|
DigiKey Part Number | 478-9025-2-ND - Tape & Reel (TR) 478-9025-1-ND - Cut Tape (CT) 478-9025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME686M025R0055 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,57000 € | 6,57 € |
10 | 4,89900 € | 48,99 € |
50 | 4,23240 € | 211,62 € |
100 | 4,02610 € | 402,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 3,79073 € | 1.516,29 € |
800 | 3,67325 € | 2.938,60 € |
1.200 | 3,61437 € | 4.337,24 € |
2.000 | 3,54911 € | 7.098,22 € |
Unit Price without VAT: | 6,57000 € |
---|---|
Unit Price with VAT: | 7,81830 € |