
TPME227K016H0040 | |
---|---|
DigiKey Part Number | 478-9021-2-ND - Tape & Reel (TR) 478-9021-1-ND - Cut Tape (CT) 478-9021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME227K016H0040 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,09000 € | 7,09 € |
10 | 5,32200 € | 53,22 € |
50 | 4,61300 € | 230,65 € |
100 | 4,39350 € | 439,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 4,14548 € | 1.658,19 € |
800 | 4,02053 € | 3.216,42 € |
1.200 | 3,95791 € | 4.749,49 € |
2.000 | 3,88850 € | 7.777,00 € |
Unit Price without VAT: | 7,09000 € |
---|---|
Unit Price with VAT: | 8,43710 € |