Parametric Equivalent
Direct
Direct

TPMD686M016R0040 | |
|---|---|
DigiKey Part Number | 478-TPMD686M016R0040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPMD686M016R0040 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD686M016S0040 | KYOCERA AVX | 0 | 478-TPMD686M016S0040TR-ND | 3,18835 € | Parametric Equivalent |
| T491V686M016AT | KEMET | 0 | T491V686M016AT-ND | 0,93582 € | Direct |
| T495V686M016ATE250 | KEMET | 0 | T495V686M016ATE250-ND | 1,10859 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,19344 € | 1.596,72 € |
| Unit Price without VAT: | 3,19344 € |
|---|---|
| Unit Price with VAT: | 3,80019 € |




