
TPCR475K020X2000 | |
|---|---|
DigiKey Part Number | 478-10650-2-ND - Tape & Reel (TR) 478-10650-1-ND - Cut Tape (CT) 478-10650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR475K020X2000 |
Description | CAP TANT 4.7UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,37800 € | 13,78 € |
| 50 | 1,12200 € | 56,10 € |
| 100 | 1,04300 € | 104,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90940 € | 454,70 € |
| 1.000 | 0,86804 € | 868,04 € |
| 1.500 | 0,84731 € | 1.270,96 € |
| 2.500 | 0,82435 € | 2.060,88 € |
| 3.500 | 0,81092 € | 2.838,22 € |
| 5.000 | 0,79800 € | 3.990,00 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

