
TPCL335K010R5000 | |
|---|---|
DigiKey Part Number | 478-4960-2-ND - Tape & Reel (TR) 478-4960-1-ND - Cut Tape (CT) 478-4960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL335K010R5000 |
Description | CAP TANT 3.3UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL335K010R5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,70300 € | 17,03 € |
| 50 | 1,40180 € | 70,09 € |
| 100 | 1,30840 € | 130,84 € |
| 500 | 1,15060 € | 575,30 € |
| 1.000 | 1,10176 € | 1.101,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,03428 € | 3.619,98 € |
| 7.000 | 1,00595 € | 7.041,65 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

