22 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCL226M004R5000

DigiKey Part Number
TPCL226M004R5000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCL226M004R5000
Description
CAP TANT 22UF 20% 4V 0603
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCL226M004R5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,95465 €3.341,28 €
Manufacturers Standard Package
Unit Price without VAT:0,95465 €
Unit Price with VAT:1,13603 €