2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCL225K016R5000

DigiKey Part Number
478-5752-2-ND - Tape & Reel (TR)
478-5752-1-ND - Cut Tape (CT)
478-5752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCL225K016R5000
Description
CAP TANT 2.2UF 10% 16V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCL225K016R5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,56000 €4,56 €
103,30100 €33,01 €
502,80040 €140,02 €
1002,64530 €264,53 €
5002,38290 €1.191,45 €
1.0002,37536 €2.375,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,03428 €3.619,98 €
7.0001,00595 €7.041,65 €
Manufacturers Standard Package
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,42640 €