
TPCL106K006R4000 | |
|---|---|
DigiKey Part Number | 478-4959-2-ND - Tape & Reel (TR) 478-4959-1-ND - Cut Tape (CT) 478-4959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL106K006R4000 |
Description | CAP TANT 10UF 10% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL106K006R4000 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,43500 € | 14,35 € |
| 50 | 1,17160 € | 58,58 € |
| 100 | 1,09020 € | 109,02 € |
| 500 | 0,95260 € | 476,30 € |
| 1.000 | 0,91000 € | 910,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,01094 € | 3.538,29 € |
| 7.000 | 0,98316 € | 6.882,12 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

