Direct
Direct

TPCH106M010R2500 | |
|---|---|
DigiKey Part Number | TPCH106M010R2500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCH106M010R2500 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCH106M010R2500 Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCR106M010A1800 | KYOCERA AVX | 0 | TPCR106M010A1800-ND | 2,16745 € | Direct |
| TPCR106M010R1800 | KYOCERA AVX | 0 | TPCR106M010R1800-ND | 1,69626 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,16745 € | 7.586,08 € |
| Unit Price without VAT: | 2,16745 € |
|---|---|
| Unit Price with VAT: | 2,57927 € |


