2200 µF Molded Tantalum Capacitors 6.3 V 6030 (15075 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLN6228M006R0055

DigiKey Part Number
478-5430-2-ND - Tape & Reel (TR)
478-5430-1-ND - Cut Tape (CT)
478-5430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLN6228M006R0055
Description
CAP TANT 2200UF 20% 6.3V 6030
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2200 µF Molded Tantalum Capacitors 6.3 V 6030 (15075 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLN6228M006R0055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6030 (15075 Metric)
Part Status
Active
Size / Dimension
0.571" L x 0.295" W (14.50mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
6
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,12000 €11,12 €
108,57600 €85,76 €
507,56220 €378,11 €
1007,24820 €724,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,93984 €4.469,92 €
Manufacturers Standard Package
Unit Price without VAT:11,12000 €
Unit Price with VAT:13,23280 €