Similar

TLJT227M006R2000 | |
|---|---|
DigiKey Part Number | 478-TLJT227M006R2000TR-ND - Tape & Reel (TR) 478-TLJT227M006R2000CT-ND - Cut Tape (CT) 478-TLJT227M006R2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJT227M006R2000 |
Description | CAP TANT 220UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJT227M006R2000 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLNL227M006R1000 | KYOCERA AVX | 2 | 478-6187-1-ND | 2,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,59700 € | 15,97 € |
| 50 | 1,31080 € | 65,54 € |
| 100 | 1,22230 € | 122,23 € |
| 500 | 1,07268 € | 536,34 € |
| 1.000 | 1,02636 € | 1.026,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97742 € | 2.443,55 € |
| 5.000 | 0,94791 € | 4.739,55 € |
| 7.500 | 0,93312 € | 6.998,40 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |


