
TLJR156M010R2000 | |
|---|---|
DigiKey Part Number | 478-TLJR156M010R2000TR-ND - Tape & Reel (TR) 478-TLJR156M010R2000CT-ND - Cut Tape (CT) 478-TLJR156M010R2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR156M010R2000 |
Description | CAP TANT 15UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR156M010R2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,23870 € | 23,87 € |
| 500 | 0,19516 € | 97,58 € |
| 1.000 | 0,18169 € | 181,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16749 € | 418,73 € |
| 5.000 | 0,15893 € | 794,65 € |
| 7.500 | 0,15465 € | 1.159,88 € |
| 12.500 | 0,14990 € | 1.873,75 € |
| 17.500 | 0,14712 € | 2.574,60 € |
| 25.000 | 0,14445 € | 3.611,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

