
TLJR106M010R2000 | |
|---|---|
DigiKey Part Number | 478-6136-2-ND - Tape & Reel (TR) 478-6136-1-ND - Cut Tape (CT) 478-6136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR106M010R2000 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR106M010R2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,45200 € | 22,60 € |
| 100 | 0,41270 € | 41,27 € |
| 500 | 0,34622 € | 173,11 € |
| 1.000 | 0,32566 € | 325,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30396 € | 759,90 € |
| 5.000 | 0,29088 € | 1.454,40 € |
| 7.500 | 0,28432 € | 2.132,40 € |
| 12.500 | 0,27706 € | 3.463,25 € |
| 17.500 | 0,27281 € | 4.774,18 € |
| 25.000 | 0,26872 € | 6.718,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

