
TLCT227M004RTA | |
|---|---|
DigiKey Part Number | 478-9008-2-ND - Tape & Reel (TR) 478-9008-1-ND - Cut Tape (CT) 478-9008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCT227M004RTA |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,87600 € | 18,76 € |
| 50 | 1,55140 € | 77,57 € |
| 100 | 1,45110 € | 145,11 € |
| 500 | 1,28150 € | 640,75 € |
| 1.000 | 1,22898 € | 1.228,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,94413 € | 7.360,32 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

