Direct
Similar

TLCL476M004RTA | |
|---|---|
DigiKey Part Number | 478-4705-2-ND - Tape & Reel (TR) 478-4705-1-ND - Cut Tape (CT) 478-4705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCL476M004RTA |
Description | CAP TANT 47UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCL476M004RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05400 € | 20,54 € |
| 50 | 1,70580 € | 85,29 € |
| 100 | 1,59780 € | 159,78 € |
| 500 | 1,41526 € | 707,63 € |
| 1.000 | 1,35874 € | 1.358,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,28068 € | 4.482,38 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


