TLCL476M004RTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 46
Unit Price: 1,50000 €
Datasheet

Similar


Vishay Sprague
In Stock: 16.004
Unit Price: 1,90000 €
Datasheet
47 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCL476M004RTA

DigiKey Part Number
478-4705-2-ND - Tape & Reel (TR)
478-4705-1-ND - Cut Tape (CT)
478-4705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLCL476M004RTA
Description
CAP TANT 47UF 20% 4V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLCL476M004RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,02900 €20,29 €
501,68460 €84,23 €
1001,57790 €157,79 €
5001,39766 €698,83 €
1.0001,34185 €1.341,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,26475 €4.426,62 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €