33 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCL336M004RTA

DigiKey Part Number
TLCL336M004RTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLCL336M004RTA
Description
CAP TANT 33UF 20% 4V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLCL336M004RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,69907 €2.446,74 €
Manufacturers Standard Package
Unit Price without VAT:0,69907 €
Unit Price with VAT:0,83189 €