
TLCL335M016RTA | |
|---|---|
DigiKey Part Number | 478-4949-2-ND - Tape & Reel (TR) 478-4949-1-ND - Cut Tape (CT) 478-4949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCL335M016RTA |
Description | CAP TANT 3.3UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCL335M016RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19300 € | 11,93 € |
| 50 | 0,96480 € | 48,24 € |
| 100 | 0,89420 € | 89,42 € |
| 500 | 0,77494 € | 387,47 € |
| 1.000 | 0,73802 € | 738,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,68706 € | 2.404,71 € |
| 7.000 | 0,66566 € | 4.659,62 € |
| 10.500 | 0,65494 € | 6.876,87 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

