
TLCL226M006XTA | |
|---|---|
DigiKey Part Number | 478-3343-2-ND - Tape & Reel (TR) 478-3343-1-ND - Cut Tape (CT) 478-3343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCL226M006XTA |
Description | CAP TANT 22UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCL226M006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94500 € | 9,45 € |
| 50 | 0,75600 € | 37,80 € |
| 100 | 0,69740 € | 69,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59866 € | 299,33 € |
| 1.000 | 0,56807 € | 568,07 € |
| 1.500 | 0,55276 € | 829,14 € |
| 2.500 | 0,53579 € | 1.339,47 € |
| 3.500 | 0,52587 € | 1.840,54 € |
| 5.000 | 0,51632 € | 2.581,60 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

