Similar

TLCJ226M003RTA | |
|---|---|
DigiKey Part Number | 478-4756-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLCJ226M003RTA |
Description | CAP TANT 22UF 20% 3V 0603 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance ±20% | Manufacturer Size Code J |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL226M003RTA | KYOCERA AVX | 0 | TACL226M003RTA-ND | 1,02090 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,75389 € | 6.138,61 € |
| Unit Price without VAT: | 1,75389 € |
|---|---|
| Unit Price with VAT: | 2,08713 € |


