Parametric Equivalent

THJD476M016R | |
|---|---|
DigiKey Part Number | THJD476M016R-ND |
Manufacturer | |
Manufacturer Product Number | THJD476M016R |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Bulk | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJD476M016RJN | KYOCERA AVX | 7.300 | 478-THJD476M016RJNCT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57492 € | 287,46 € |
| Unit Price without VAT: | 0,57492 € |
|---|---|
| Unit Price with VAT: | 0,68415 € |


