
THJD226M035RJN | |
|---|---|
DigiKey Part Number | 478-5711-2-ND - Tape & Reel (TR) 478-5711-1-ND - Cut Tape (CT) 478-5711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD226M035RJN |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJD226M035RJN Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,10400 € | 21,04 € |
| 50 | 1,74900 € | 87,45 € |
| 100 | 1,63950 € | 163,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99528 € | 997,64 € |
| 1.000 | 1,92368 € | 1.923,68 € |
| 1.500 | 1,88783 € | 2.831,74 € |
| 2.500 | 1,84806 € | 4.620,15 € |
| 3.500 | 1,82481 € | 6.386,84 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

