
THJC155M035RJN | |
|---|---|
DigiKey Part Number | THJC155M035RJN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THJC155M035RJN |
Description | CAP TANT 1.5UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,27775 € | 2.499,75 € |
| Unit Price without VAT: | 0,27775 € |
|---|---|
| Unit Price with VAT: | 0,33052 € |

