33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJB336K006RJN

DigiKey Part Number
478-THJB336K006RJNTR-ND - Tape & Reel (TR)
478-THJB336K006RJNCT-ND - Cut Tape (CT)
478-THJB336K006RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJB336K006RJN
Description
CAP TANT 33UF 10% 6.3V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
THJB336K006RJN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric), 1210
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T499B336K006ATE3K0KEMET286399-4998-1-ND1,06000 €Similar
In-Stock: 1.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44600 €4,46 €
500,34300 €17,15 €
1000,31140 €31,14 €
5000,25784 €128,92 €
1.0000,24129 €241,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67510 €1.350,20 €
4.0000,65097 €2.603,88 €
6.0000,63888 €3.833,28 €
10.0000,62548 €6.254,80 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €