
TEP476M016SCS | |
|---|---|
DigiKey Part Number | 478-TEP476M016SCSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEP476M016SCS |
Description | CAP TANT RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Manufacturer Size Code J |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19208 € | 596,04 € |
| Unit Price without VAT: | 1,19208 € |
|---|---|
| Unit Price with VAT: | 1,41858 € |

