
TCTPL0J476M8R | |
|---|---|
DigiKey Part Number | 478-TCTPL0J476M8RTR-ND - Tape & Reel (TR) 478-TCTPL0J476M8RCT-ND - Cut Tape (CT) 478-TCTPL0J476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTPL0J476M8R |
Description | CAP TANT 47UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTPL0J476M8R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code PL |
Voltage - Rated 6.3 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40360 € | 20,18 € |
| 100 | 0,36760 € | 36,76 € |
| 500 | 0,30674 € | 153,37 € |
| 1.000 | 0,28794 € | 287,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26471 € | 794,13 € |
| 6.000 | 0,25333 € | 1.519,98 € |
| 9.000 | 0,24763 € | 2.228,67 € |
| 15.000 | 0,24132 € | 3.619,80 € |
| 21.000 | 0,23762 € | 4.990,02 € |
| 30.000 | 0,23407 € | 7.022,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

