Parametric Equivalent

TCTP1A476M8R-EV2 | |
|---|---|
DigiKey Part Number | 478-TCTP1A476M8R-EV2TR-ND - Tape & Reel (TR) 478-TCTP1A476M8R-EV2CT-ND - Cut Tape (CT) 478-TCTP1A476M8R-EV2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTP1A476M8R-EV2 |
Description | CAP TANT 47UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18720 € | 18,72 € |
| 500 | 0,15124 € | 75,62 € |
| 1.000 | 0,14012 € | 140,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12641 € | 379,23 € |
| 6.000 | 0,11970 € | 718,20 € |
| 9.000 | 0,11634 € | 1.047,06 € |
| 15.000 | 0,11261 € | 1.689,15 € |
| 21.000 | 0,11043 € | 2.319,03 € |
| 30.000 | 0,10834 € | 3.250,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


