
TCTAL1C226M8R | |
|---|---|
DigiKey Part Number | 478-TCTAL1C226M8RTR-ND - Tape & Reel (TR) 478-TCTAL1C226M8RCT-ND - Cut Tape (CT) 478-TCTAL1C226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL1C226M8R |
Description | CAP TANT 22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTAL1C226M8R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code AL |
Voltage - Rated 16 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,47680 € | 23,84 € |
| 100 | 0,43580 € | 43,58 € |
| 500 | 0,36654 € | 183,27 € |
| 1.000 | 0,34512 € | 345,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31864 € | 955,92 € |
| 6.000 | 0,30568 € | 1.834,08 € |
| 9.000 | 0,29918 € | 2.692,62 € |
| 15.000 | 0,29199 € | 4.379,85 € |
| 21.000 | 0,28778 € | 6.043,38 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

