Similar
Similar

TCTAL1A476M8R | |
|---|---|
DigiKey Part Number | 478-TCTAL1A476M8RTR-ND - Tape & Reel (TR) 478-TCTAL1A476M8RCT-ND - Cut Tape (CT) 478-TCTAL1A476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL1A476M8R |
Description | CAP TANT 47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTAL1A476M8R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code AL |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLNK476M010R1500 | KYOCERA AVX | 0 | 478-TLNK476M010R1500CT-ND | 1,47000 € | Similar |
| TMCMA1A476MTRF | Vishay Sprague | 0 | 718-2387-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,40360 € | 40,36 € |
| 500 | 0,33824 € | 169,12 € |
| 1.000 | 0,31804 € | 318,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29308 € | 879,24 € |
| 6.000 | 0,28086 € | 1.685,16 € |
| 9.000 | 0,27474 € | 2.472,66 € |
| 15.000 | 0,26795 € | 4.019,25 € |
| 21.000 | 0,26398 € | 5.543,58 € |
| 30.000 | 0,26016 € | 7.804,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



