33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTAL1A336M8R

DigiKey Part Number
478-TCTAL1A336M8RTR-ND - Tape & Reel (TR)
478-TCTAL1A336M8RCT-ND - Cut Tape (CT)
478-TCTAL1A336M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTAL1A336M8R
Description
CAP TANT 33UF 20% 10V 1206
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCTAL1A336M8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
AL
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,58100 €5,81 €
500,45300 €22,65 €
1000,41360 €41,36 €
5000,34704 €173,52 €
1.0000,32646 €326,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30103 €903,09 €
6.0000,28857 €1.731,42 €
9.0000,28233 €2.540,97 €
15.0000,27542 €4.131,30 €
21.0000,27137 €5.698,77 €
30.0000,26748 €8.024,40 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €