
TCTAL0E227M8R | |
|---|---|
DigiKey Part Number | 478-TCTAL0E227M8RTR-ND - Tape & Reel (TR) 478-TCTAL0E227M8RCT-ND - Cut Tape (CT) 478-TCTAL0E227M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL0E227M8R |
Description | CAP TANT 220UF 20% 2.5V 1206 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 2.5 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCTAL0E227M8R Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code AL |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69700 € | 6,97 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,50450 € | 50,45 € |
| 500 | 0,42782 € | 213,91 € |
| 1.000 | 0,40409 € | 404,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37957 € | 1.138,71 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

