
TCSP1D106M8R | |
|---|---|
DigiKey Part Number | 478-TCSP1D106M8RTR-ND - Tape & Reel (TR) 478-TCSP1D106M8RCT-ND - Cut Tape (CT) 478-TCSP1D106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSP1D106M8R |
Description | CAP TANT 10UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCSP1D106M8R Models |
Category | ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,52120 € | 26,06 € |
| 100 | 0,47730 € | 47,73 € |
| 500 | 0,40302 € | 201,51 € |
| 1.000 | 0,38007 € | 380,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35169 € | 1.055,07 € |
| 6.000 | 0,33780 € | 2.026,80 € |
| 9.000 | 0,33084 € | 2.977,56 € |
| 15.000 | 0,32313 € | 4.846,95 € |
| 21.000 | 0,31861 € | 6.690,81 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

