Parametric Equivalent

TCSOPS0K476M8R-ZF9 | |
|---|---|
DigiKey Part Number | 478-TCSOPS0K476M8R-ZF9TR-ND - Tape & Reel (TR) 478-TCSOPS0K476M8R-ZF9CT-ND - Cut Tape (CT) 478-TCSOPS0K476M8R-ZF9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOPS0K476M8R-ZF9 |
Description | CAP TANT POLY 47UF 8V 0805 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,30260 € | 30,26 € |
| 500 | 0,25054 € | 125,27 € |
| 1.000 | 0,23443 € | 234,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21884 € | 656,52 € |
| 6.000 | 0,20891 € | 1.253,46 € |
| 9.000 | 0,20393 € | 1.835,37 € |
| 15.000 | 0,19842 € | 2.976,30 € |
| 21.000 | 0,19519 € | 4.098,99 € |
| 30.000 | 0,19209 € | 5.762,70 € |
| 36.000 | 0,19062 € | 6.862,32 € |
| cms-vat-exclude-title: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


