
TCSOPL1E475M8R-ZM1 | |
|---|---|
DigiKey Part Number | 478-TCSOPL1E475M8R-ZM1-ND |
Manufacturer | |
Manufacturer Product Number | TCSOPL1E475M8R-ZM1 |
Description | CAP TANT POLY 4.7UF 25V 0805 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36097 € | 1.082,91 € |
| Unit Price without VAT: | 0,36097 € |
|---|---|
| Unit Price with VAT: | 0,42955 € |



