


TCQD107M010R0040E | |
|---|---|
DigiKey Part Number | 478-12555-2-ND - Tape & Reel (TR) 478-12555-1-ND - Cut Tape (CT) 478-12555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQD107M010R0040E |
Description | CAP TANT POLY 100UF 10V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05600 € | 10,56 € |
| 50 | 0,85040 € | 42,52 € |
| 100 | 0,78690 € | 78,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69302 € | 346,51 € |
| 1.000 | 0,65910 € | 659,10 € |
| 1.500 | 0,64210 € | 963,15 € |
| 2.500 | 0,62326 € | 1.558,15 € |
| 3.500 | 0,61225 € | 2.142,88 € |
| 5.000 | 0,60166 € | 3.008,30 € |
| 6.000 | 0,59664 € | 3.579,84 € |
| 12.000 | 0,57973 € | 6.956,76 € |
| 12.500 | 0,57883 € | 7.235,37 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

