
TCP1A475M8R | |
|---|---|
DigiKey Part Number | 478-TCP1A475M8RTR-ND - Tape & Reel (TR) 478-TCP1A475M8RCT-ND - Cut Tape (CT) 478-TCP1A475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP1A475M8R |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCP1A475M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13660 € | 13,66 € |
| 500 | 0,10850 € | 54,25 € |
| 1.000 | 0,09985 € | 99,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08916 € | 267,48 € |
| 6.000 | 0,08394 € | 503,64 € |
| 9.000 | 0,08132 € | 731,88 € |
| 15.000 | 0,07842 € | 1.176,30 € |
| 21.000 | 0,07672 € | 1.611,12 € |
| 30.000 | 0,07509 € | 2.252,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

