
TCP1A335M8R | |
|---|---|
DigiKey Part Number | 478-TCP1A335M8RTR-ND - Tape & Reel (TR) 478-TCP1A335M8RCT-ND - Cut Tape (CT) 478-TCP1A335M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP1A335M8R |
Description | CAP TANT 3.3UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 11.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCP1A335M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16100 € | 16,10 € |
| 500 | 0,12906 € | 64,53 € |
| 1.000 | 0,11921 € | 119,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10705 € | 321,15 € |
| 6.000 | 0,10110 € | 606,60 € |
| 9.000 | 0,09812 € | 883,08 € |
| 15.000 | 0,09481 € | 1.422,15 € |
| 21.000 | 0,09288 € | 1.950,48 € |
| 30.000 | 0,09103 € | 2.730,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

