2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 14.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP1A225M8R

DigiKey Part Number
478-TCP1A225M8RTR-ND - Tape & Reel (TR)
478-TCP1A225M8RCT-ND - Cut Tape (CT)
478-TCP1A225M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP1A225M8R
Description
CAP TANT 2.2UF 20% 10V 0805
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 14.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCP1A225M8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
14.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMCP1A225MTRFVishay Sprague10.518718-2492-1-ND0,28000 €Similar
In-Stock: 1.480
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27000 €2,70 €
500,20240 €10,12 €
1000,18160 €18,16 €
5000,14648 €73,24 €
1.0000,13563 €135,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14936 €448,08 €
6.0000,14180 €850,80 €
9.0000,13801 €1.242,09 €
15.0000,13381 €2.007,15 €
21.0000,13135 €2.758,35 €
30.0000,12899 €3.869,70 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €