1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 17.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP1A105M8R

DigiKey Part Number
478-TCP1A105M8RTR-ND - Tape & Reel (TR)
478-TCP1A105M8RCT-ND - Cut Tape (CT)
478-TCP1A105M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP1A105M8R
Description
CAP TANT 1UF 20% 10V 0805
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 17.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCP1A105M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
17.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23100 €2,31 €
500,17160 €8,58 €
1000,15340 €15,34 €
5000,12256 €61,28 €
1.0000,11306 €113,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10133 €303,99 €
6.0000,09559 €573,54 €
9.0000,09272 €834,48 €
15.0000,08953 €1.342,95 €
21.0000,08767 €1.841,07 €
30.0000,08588 €2.576,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €