
TCP0J226M8R | |
|---|---|
DigiKey Part Number | 478-TCP0J226M8RTR-ND - Tape & Reel (TR) 478-TCP0J226M8RCT-ND - Cut Tape (CT) 478-TCP0J226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP0J226M8R |
Description | P- CASE / 226- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,18200 € | 18,20 € |
| 500 | 0,14678 € | 73,39 € |
| 1.000 | 0,13592 € | 135,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11779 € | 353,37 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

