
TCP0J225M8R | |
|---|---|
DigiKey Part Number | 478-TCP0J225M8RTR-ND - Tape & Reel (TR) 478-TCP0J225M8RCT-ND - Cut Tape (CT) 478-TCP0J225M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP0J225M8R |
Description | CAP TANT 2.2UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 17.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCP0J225M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16520 € | 16,52 € |
| 500 | 0,13258 € | 66,29 € |
| 1.000 | 0,12251 € | 122,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11005 € | 330,15 € |
| 6.000 | 0,10396 € | 623,76 € |
| 9.000 | 0,10091 € | 908,19 € |
| 15.000 | 0,09753 € | 1.462,95 € |
| 21.000 | 0,09555 € | 2.006,55 € |
| 30.000 | 0,09365 € | 2.809,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

