22 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP0G226M8R

DigiKey Part Number
478-TCP0G226M8RTR-ND - Tape & Reel (TR)
478-TCP0G226M8RCT-ND - Cut Tape (CT)
478-TCP0G226M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCP0G226M8R
Description
CAP TANT 22UF 20% 4V 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCP0G226M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31400 €3,14 €
500,23680 €11,84 €
1000,21320 €21,32 €
5000,17318 €86,59 €
1.0000,16084 €160,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14560 €436,80 €
6.0000,13814 €828,84 €
9.0000,13441 €1.209,69 €
15.0000,13027 €1.954,05 €
21.0000,12785 €2.684,85 €
30.0000,12552 €3.765,60 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €